TRU COMPONENTS 1585465 High power resistor 0.43 Ω Axial lead 5 W 5%

MPN
1585465
EAN-13
2050004944549
Order Code
18-0787
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
50+ £0.080
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 94 in stock

TruComponents 1585465 is a high power resistor designed with a resistance of 0.43 ohms featuring axial leads, a power rating of 5 watts, and a tolerance of 5%. The resistor's robust construction makes it suitable for a variety of applications requiring reliable performance under high current conditions, such as in power supply circuits, voltage regulation, and current limiting applications. The axial lead design facilitates easy integration into printed circuit boards, and the resistor is engineered to endure substantial energy dissipation, maintaining stability and accuracy in demanding environments. This component is particularly suited for use in industrial electronics, automotive systems, and telecommunications equipment where precise resistance values are crucial for optimal performance.
Type High power resistor
Resistance 0.43Ω
Tolerance 5%
Power Rating 5W
Content 1
Dimensions (L x W x H) 22.3 x 10 x 9 mm
Height 9mm
Length 22.3mm
Maximum Temperature +155°C
Min. temperature -55°C
Width 10mm

Reviews

Be the first to submit a review

Trustpilot