TRU COMPONENTS 1585461 High power resistor 0.23 Ω Axial lead 5 W 5 %

MPN
1585461
EAN-13
2050004944501
Order Code
18-0786
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
50+ £0.110
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,161 in stock

TruComponents 1585461 is a high power resistor designed with a resistance value of 0.23 ohms, featuring axial leads and a power rating of 5 watts with a tolerance of 5 per cent. This component is well-suited to applications requiring the dissipation of significant power levels, such as in power supply units or motor control circuitry, where precise current regulation is essential. Its durable construction and standard axial lead configuration facilitate easy integration into a wide range of electronic circuits, ensuring reliable performance under challenging conditions. Resistors like this one are invaluable in engineering contexts where high power handling and precise resistance values are pivotal to the design's functionality and safety.
Type High power resistor
Resistance 0.23Ω
Tolerance 5%
Power Rating 5W
Content 1
Dimensions (L x W x H) 22.3 x 10 x 9 mm
Height 9mm
Length 22.3mm
Maximum Temperature +155°C
Min. temperature -55°C
Width 10mm

Reviews

Be the first to submit a review

Trustpilot