TRU COMPONENTS 1585460 resistor 0.22 Ω axial lead 5 W 5% high power wirewound

MPN
1585460
EAN-13
2050004944495
Order Code
18-0784
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
50+ £0.138
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,321 in stock

TruComponents 1585460 is a precision-engineered power resistor designed for demanding applications, featuring a resistance of 0.22 ohms. This high-power wirewound resistor is constructed for optimal performance with an axial lead configuration, capable of managing up to 5 watts of power. It offers a tolerance of 5 percent, making it suitable for applications that require a balance between precision and cost-effectiveness. The wirewound design ensures stable performance under high current conditions, making it ideal for use in power supply systems, motor drives, and audio equipment. Its robust construction and reliable resistive properties cater to the needs of engineers working in electrical and electronic circuit design where high power dissipation is necessary.
Type High power resistor
Resistance 0.22Ω
Tolerance 5%
Power Rating 5W
Content 1
Dimensions (L x W x H) 22.3 x 10 x 9 mm
Height 9mm
Length 22.3mm
Maximum Temperature +155°C
Min. temperature -55°C
Width 10mm

Reviews

Be the first to submit a review

Trustpilot