TRU COMPONENTS 1585457 Metal film resistor 33 kΩ 1 W 5% Axial lead

MPN
1585457
EAN-13
2050004944464
Order Code
18-0781
Country of Origin
China
View Full Product Range (161)

Discontinued


TRU COMPONENTS 1585457, with the alternate description TC-MOR01SJ0333A10203, is a metal film resistor designed for precision and reliability in electronic circuits. This resistor features a resistance value of 33 kiloohms, and it is rated for a power dissipation of 1 watt with a tolerance of 5%. Its axial lead configuration makes it suitable for through-hole applications, offering ease of installation in various circuit boards. Metal film resistors like this one are commonly used in industrial and consumer electronics, including audio equipment, measurement devices, and signal processing applications due to their stability and low noise characteristics. With a strong build and efficient design, this component ensures consistent impedance performance across its specified operational range.
Type Metal film resistor
Resistance 33kΩ
Tolerance 5%
Voltage 350V
Power Rating 1W
Content 1
Diameter 3.5mm
Dimensions (Ø x L) 3.5 mm x 52 mm
Length 52mm

Trustpilot