TRU COMPONENTS 1585450 Metal film resistor 6.8 kΩ Axial lead 1 W 5%

MPN
1585450
EAN-13
2050004944396
Order Code
18-0774
Country of Origin
China
  • Free UK shipping available
View Full Product Range (161)
Qty Unit Price (Ex VAT)
200+ £0.0224
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5,619 in stock

TRU COMPONENTS 1585450, also known by its alternate part number TC-MOR01SJ0682A10203, is a high-quality metal film resistor designed for precision and reliability. It features an impedance of 6.8 kO and is rated for a power dissipation of 1 watt with a tolerance of 5%, ensuring consistent performance within specified parameters. The axial lead configuration facilitates easy installation on through-hole circuit boards, making this resistor suitable for various applications in electronics, such as in signal processing, voltage regulation, and filtering circuits where precise resistance is crucial. The metal film construction provides excellent temperature stability and low noise characteristics, which are essential for high-fidelity audio equipment and sensitive analogue devices. This component is ideal for use in professional electronic projects requiring robust and reliable resistor components.
Type Metal film resistor
Resistance 6.8kΩ
Tolerance 5%
Voltage 350V
Power Rating 1W
Content 1
Diameter 3.5mm
Dimensions (Ø x L) 3.5 mm x 52 mm
Length 52mm

Reviews

Be the first to submit a review

Trustpilot