TRU COMPONENTS 1585446 Metal film resistor 3.9 kΩ Axial lead 1 W 5%

MPN
1585446
EAN-13
2050004944358
Order Code
18-0769
Country of Origin
China
  • Free UK shipping available
View Full Product Range (161)
Qty Unit Price (Ex VAT)
200+ £0.0208
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,207 in stock

TRU COMPONENTS 1585446 is a metal film resistor with a resistance value of 3.9 kO, an axial lead configuration, and a power rating of 1 W. This resistor has a tolerance of 5%, ensuring reliable performance in various electrical circuits. Engineered for precision and stability, the metal film technology utilised in this resistor minimises noise and enhances temperature coefficient properties compared to other types, making it suitable for applications requiring improved accuracy and reliability. Its typical uses include signal processing, instrumentation circuits, and other electronic applications where tight tolerance and low noise are essential. The component is identified by alternate description TC-MOR01SJ0392A10203 and carries the identifier 02050004944358 for inventory purposes.
Type Metal film resistor
Resistance 3.9kΩ
Tolerance 5%
Voltage 350V
Power Rating 1W
Content 1
Diameter 3.5mm
Dimensions (Ø x L) 3.5 mm x 52 mm
Length 52mm

Reviews

Be the first to submit a review

Trustpilot