TRU COMPONENTS 1585444 Metal film resistor 2.7 kΩ Axial lead 1 W 5%

MPN
1585444
EAN-13
2050004944334
Order Code
18-0767
Country of Origin
China
  • Free UK shipping available
View Full Product Range (161)
Qty Unit Price (Ex VAT)
200+ £0.0226
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5,822 in stock

TRU COMPONENTS 1585444, also identified as TC-MOR01SJ0272A10203, is a metal film resistor characterised by its resistance of 2.7 kO and a tolerance of 5%. Designed with axial leads, this resistor is rated to handle a power dissipation of 1 W, making it suitable for applications that require precision and stability under moderate power conditions. Its metal film construction ensures excellent noise performance and temperature coefficient, which are essential for high-fidelity analogue circuits, precision instrumentation, and filter networks. Due to its reliable impedance attributes, the resistor is widely used in the manufacturing of electronic devices, including audio equipment, communication devices, and medical instrumentation. Its robust build quality ensures long-term reliability in a variety of demanding engineering environments.
Type Metal film resistor
Resistance 2.7kΩ
Tolerance 5%
Voltage 350V
Power Rating 1W
Content 1
Diameter 3.5mm
Dimensions (Ø x L) 3.5 mm x 52 mm
Length 52mm

Reviews

Be the first to submit a review

Trustpilot