TRU COMPONENTS 1585441 Metal film resistor 1.5 kΩ Axial lead 1 W 5%

MPN
1585441
EAN-13
2050004944303
Order Code
18-0764
Country of Origin
China
  • Free UK shipping available
View Full Product Range (161)
Qty Unit Price (Ex VAT)
200+ £0.0232
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 22,751 in stock

TRU COMPONENTS 1585441 is a high-quality metal film resistor designed for reliable performance in electronic applications. Featuring a resistance value of 1.5 kO, this resistor utilises an axial lead configuration and is capable of dissipating 1 watt of power with a tolerance of 5%. The precision offered by the metal film construction ensures stable resistance over time and excellent noise reduction characteristics. This makes it an ideal choice for applications requiring accurate impedance management, such as in audio equipment, instrumentation, and precision control systems. The TRU COMPONENTS 1585441 is particularly well-suited for environments where long-term performance and reliability are crucial.
Type Metal film resistor
Resistance 1.5kΩ
Tolerance 5%
Voltage 350V
Power Rating 1W
Content 1
Diameter 3.5mm
Dimensions (Ø x L) 3.5 mm x 52 mm
Length 52mm

Reviews

Be the first to submit a review

Trustpilot