TRU COMPONENTS 1585436 Metal film resistor 270 Ω Axial 1 W 5%

MPN
1585436
EAN-13
2050004944259
Order Code
18-0758
Country of Origin
China
  • Free UK shipping available
View Full Product Range (161)
Qty Unit Price (Ex VAT)
200+ £0.0219
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,275 in stock

TRU COMPONENTS 1585436 is a metal film resistor with a resistance of 270 ohms, designed with axial leads for secure integration into electronic circuits. This resistor can handle power up to 1 watt and maintains a tolerance of 5 percent, ensuring reliable performance across a variety of applications. Metal film resistors like this model are valued for their precision, stability, and low noise characteristics, making them suitable for use in precision electronic devices, audio equipment, and measurement instruments. The robust design of TRU COMPONENTS' metal film resistor makes it an ideal choice for engineers requiring dependable resistance in both commercial and industrial applications.
Type Metal film resistor
Resistance 270Ω
Tolerance 5%
Voltage 350V
Power Rating 1W
Content 1
Diameter 3.5mm
Dimensions (Ø x L) 3.5 mm x 52 mm
Length 52mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot