TRU COMPONENTS 1585433 Metal film resistor 180 Ω Axial lead 1 W 5%

MPN
1585433
EAN-13
2050004944228
Order Code
18-0754
Country of Origin
China
  • Free UK shipping available
View Full Product Range (161)
Qty Unit Price (Ex VAT)
200+ £0.0223
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8,398 in stock

TRU COMPONENTS 1585433 is a metal film resistor with a resistance value of 180 ohms, designed for precision applications where stability and reliability are crucial. This axial lead resistor, with a power rating of 1 watt and a tolerance of 5%, is identified under the alternate description TC-MOR01SJ0181A10203. Metal film resistors like this one are preferred in applications requiring low noise and long-term stability, such as in electronic circuits for measurement and control systems, audio equipment, and communication devices. Its durable construction and precise resistance make it an essential component for engineers requiring consistent performance in high-fidelity or precision instrumentation.
Type Metal film resistor
Resistance 180Ω
Tolerance 5%
Voltage 350V
Power Rating 1W
Content 1
Diameter 3.5mm
Dimensions (Ø x L) 3.5 mm x 52 mm
Length 52mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot