TRU COMPONENTS 1585432 Metal film resistor 150 Ω Axial lead 1 W 5%

MPN
1585432
EAN-13
2050004944211
Order Code
18-0752
Country of Origin
China
  • Free UK shipping available
View Full Product Range (161)
Qty Unit Price (Ex VAT)
200+ £0.0237
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9,101 in stock

TRU COMPONENTS 1585432 is a metal film resistor designed with a resistance value of 150 ohms and a power rating of 1 watt, featuring an axial lead configuration. Manufactured under model TC-MOR01SJ0151A10203, it exhibits a tolerance of 5%, making it suitable for precise and stable performance over a range of operating conditions. The metal film construction provides low noise and temperature coefficient, critical in high-frequency and precision circuits often utilised in audio equipment, instrumentation, and communication devices. This resistor's robust build ensures reliability and longevity in demanding environments, making it ideal for both prototypes and production systems where consistent impedance levels are crucial.
Type Metal film resistor
Resistance 150Ω
Tolerance 5%
Voltage 350V
Power Rating 1W
Content 1
Diameter 3.5mm
Dimensions (Ø x L) 3.5 mm x 52 mm
Length 52mm

Reviews

Be the first to submit a review

Trustpilot