TRU COMPONENTS 1585430 Metal film resistor 100Ω Axial lead 1W 5%

MPN
1585430
EAN-13
2050004944198
Order Code
18-0749
Country of Origin
China
  • Free UK shipping available
View Full Product Range (161)
Qty Unit Price (Ex VAT)
200+ £0.0243
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 44,693 in stock

TRU COMPONENTS 1585430 is a metal film resistor designed for applications requiring precision and reliability. With a resistance of 100 ohms, this axial lead resistor can handle a power dissipation of up to 1 watt with a tolerance of 5%. Its robust construction and stability make it an ideal choice for electronic circuits where accurate impedance is essential, such as in measurement devices and precision analogue circuits. The TRU COMPONENTS TC-MOR01SJ0101A10203 is particularly suited for applications in which thermal stability and low noise characteristics are critical to performance.
Type Metal film resistor
Resistance 100Ω
Tolerance 5%
Voltage 350V
Power Rating 1W
Content 1
Diameter 3.5mm
Dimensions (Ø x L) 3.5 mm x 52 mm
Length 52mm

Reviews

Be the first to submit a review

Trustpilot