TRU COMPONENTS 1585426 TC-MOR01SJ0510A10203 Metal film resistor 51 Ω Axial 1 W

MPN
1585426
EAN-13
2050004944150
Order Code
18-0737
Country of Origin
China
  • Free UK shipping available
View Full Product Range (161)
Qty Unit Price (Ex VAT)
200+ £0.0224
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5,223 in stock

TRU COMPONENTS 1585426 TC-MOR01SJ0510A10203 is a metal film resistor characterised by its resistance value of 51 ohms, designed to handle a power rating of 1 watt with a tolerance of 5 percent. Featuring an axial lead configuration, this component is well-suited for applications requiring precise and stable resistance, such as in signal processing, audio engineering, and precision calibration circuits. The metal film construction ensures superior temperature stability and noise reduction, making it ideal for high-fidelity electronic designs. The resistor's reliable performance and accuracy are vital for use in a variety of demanding environments, including industrial and laboratory settings.
Type Metal film resistor
Resistance 51Ω
Tolerance 5%
Voltage 350V
Power Rating 1W
Content 1
Diameter 3.5mm
Dimensions (Ø x L) 3.5 mm x 52 mm
Length 52mm

Reviews

Be the first to submit a review

Trustpilot