TRU COMPONENTS 1585425 Metal film resistor 50 Ω Axial lead 1 W 5%

MPN
1585425
EAN-13
2050004944143
Order Code
18-0736
Country of Origin
China
  • Free UK shipping available
View Full Product Range (161)
Qty Unit Price (Ex VAT)
200+ £0.0232
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19,675 in stock

TRU COMPONENTS 1585425 is a metal film resistor with a resistance of 50 ohms, featuring an axial lead configuration and designed to support up to 1 watt of power. This component, identified by the alternate part number TC-MOR01SJ0500A10203, offers a tolerance of 5%, making it suitable for precise applications where reliability and stability are paramount. The resistor's metal film construction provides excellent performance in terms of low noise and temperature coefficient, which is ideal for use in high-frequency circuits, electronic devices, and various signal processing applications where precision resistive elements contribute to the accuracy and functionality of circuits. Its robust design ensures dependable operation in both professional and hobbyist electronics projects, requiring consistent performance across various conditions.
Type Metal film resistor
Resistance 50Ω
Tolerance 5%
Voltage 350V
Power Rating 1W
Content 1
Diameter 3.5mm
Dimensions (Ø x L) 3.5 mm x 52 mm
Length 52mm

Reviews

Be the first to submit a review

Trustpilot