TRU COMPONENTS 1585423 Metal film resistor 34 Ω Axial lead 1 W 5%

MPN
1585423
EAN-13
2050004944129
Order Code
18-0733
Country of Origin
China
  • Free UK shipping available
View Full Product Range (161)
Qty Unit Price (Ex VAT)
250+ £0.0164
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,685 in stock

TRU COMPONENTS 1585423 is a precision-engineered metal film resistor characterised by a resistance of 34 ohms with a tolerance of 5%. This component features an axial lead configuration and is rated for a power dissipation of 1 watt. As part of the TC-MOR01SJ0340A10203 series, it offers reliable performance in applications where thermal stability and low noise are critical, such as in audio equipment, precision measurement devices, and electronic circuits where high fidelity signal paths are paramount. Its metal film construction provides enhanced precision over carbon film resistors, making it an ideal choice for engineers demanding accuracy and stability in resistive components.
Type Metal film resistor
Resistance 34Ω
Tolerance 5%
Voltage 350V
Power Rating 1W
Content 1
Diameter 3.5mm
Dimensions (Ø x L) 3.5 mm x 52 mm
Length 52mm

Reviews

Be the first to submit a review

Trustpilot