TRU COMPONENTS 1585422 Metal film resistor 33 Ω Axial lead 1 W 5%

MPN
1585422
EAN-13
2050004944112
Order Code
18-0732
Country of Origin
China
  • Free UK shipping available
View Full Product Range (161)
Qty Unit Price (Ex VAT)
200+ £0.0220
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,277 in stock

TRU COMPONENTS 1585422 offers an advanced metal film resistor known for its precision and reliability, identified by the part number TC-MOR01SJ0330A10203. This component features an impedance of 33 ohms and is engineered with an axial lead configuration, supporting a power rating of 1 watt and a tolerance of 5%. The metal film construction ensures superior stability and reduced noise compared to other resistor types, making it ideally suited for applications requiring precise resistance values, such as in audio equipment, measuring instruments, and high-frequency circuits. Its robust design caters to the needs of sectors like telecommunications and industrial automation, where consistent performance is crucial.
Type Metal film resistor
Resistance 33Ω
Tolerance 5%
Voltage 350V
Power Rating 1W
Content 1
Diameter 3.5mm
Dimensions (Ø x L) 3.5 mm x 52 mm
Length 52mm

Reviews

Be the first to submit a review

Trustpilot