TRU COMPONENTS 1585418 Metal film resistor 10 Ω Axial lead 1 W 5%

MPN
1585418
EAN-13
2050004944075
Order Code
18-0728
Country of Origin
China
  • Free UK shipping available
View Full Product Range (161)
Qty Unit Price (Ex VAT)
200+ £0.0233
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14,097 in stock

TRU COMPONENTS 1585418 is a metal film resistor with the part number TC-MOR01SJ0100A10203, specifically designed for precision electronic applications. This resistor features a resistance value of 10 ohms and is equipped with axial leads for easy integration into various circuit boards. With a power rating of 1 watt and a tolerance of 5%, the device ensures reliable performance under typical load conditions. Metal film resistors like this one are known for their stability and low temperature coefficient, making them ideal for applications requiring precise resistance values, such as in audio equipment, measuring instruments, and high-frequency circuits. Its robust construction and predictable performance characteristics suit it well for both industrial and consumer electronic applications.
Type Metal film resistor
Resistance 10Ω
Tolerance 5%
Voltage 350V
Power Rating 1W
Content 1
Diameter 3.5mm
Dimensions (Ø x L) 3.5 mm x 52 mm
Length 52mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot