TRU COMPONENTS 1585411 Metal film resistor 1.9 Ω Axial lead 1 W 5%

MPN
1585411
EAN-13
2050004944006
Order Code
18-0722
Country of Origin
China

Discontinued


TRU COMPONENTS 1585411, also recognised by its alternate description TC-MOR01SJ019JA10203, is a finely engineered metal film resistor offering a resistance of 1.9 ohms. This axial lead resistor is rated for a power dissipation of 1 watt and exhibits a tolerance of 5%. With its robust construction and reliable performance characteristics, it is ideal for use in precision applications where stability and minimal noise are paramount, such as in audio equipment, measurement instruments, and electronic control systems. The utilisation of metal film technology ensures excellent long-term stability and low noise operation, making it a preferred choice for demanding engineering environments.
Type Metal film resistor
Resistance 1.9Ω
Tolerance 5%
Voltage 350V
Power Rating 1W
Content 1
Diameter 3.5mm
Dimensions (Ø x L) 3.5 mm x 52 mm
Length 52mm

Trustpilot