TRU COMPONENTS 1585410 Metal film resistor 1.8 Ω Axial lead 1 W 5%

MPN
1585410
EAN-13
2050004943993
Order Code
18-0721
Country of Origin
China
  • Free UK shipping available
View Full Product Range (161)
Qty Unit Price (Ex VAT)
250+ £0.0174
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,490 in stock

TRU COMPONENTS 1585410 is a metal film resistor designed with precision and reliability for demanding applications. This resistor has an impedance of 1.8 ohms and features axial leads for seamless integration into various circuitry designs. Rated at 1 watt with a 5% tolerance, this component is suitable for applications requiring stable resistance under thermal and mechanical stress. Metal film resistors, such as this model, are commonly employed in precision circuits, audio equipment, and instrumentation due to their low noise characteristics and high stability under varying environmental conditions. The resistor's high-quality construction ensures consistent performance across a range of technical applications.
Type Metal film resistor
Resistance 1.8Ω
Tolerance 5%
Voltage 350V
Power Rating 1W
Content 1
Diameter 3.5mm
Dimensions (Ø x L) 3.5 mm x 52 mm
Length 52mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot