TRU COMPONENTS 1585409 TC-MOR01SJ010JA10203 Metal film resistor 1 Ω 1 W 5%

MPN
1585409
EAN-13
2050004943986
Order Code
18-0719
Country of Origin
China
  • Free UK shipping available
View Full Product Range (161)
Qty Unit Price (Ex VAT)
200+ £0.0220
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5,248 in stock

TRU COMPONENTS 1585409 TC-MOR01SJ010JA10203 is a metal film resistor designed for applications requiring precise impedance and thermal stability. This component provides a resistance of 1 ohm with a power rating of 1 watt and a tolerance of 5%, making it suitable for high-precision circuits where exact resistance values are critical. It features an axial lead design, facilitating easy installation and integration into various electronic assemblies. Typical applications include use within current sensing, feedback circuits, and impedance matching, where its robust construction supports reliable performance in demanding environments. The metal film construction ensures excellent noise properties and long-term stability, essential for maintaining circuit performance over time.
Type Metal film resistor
Resistance 1Ω
Tolerance 5%
Voltage 350V
Power Rating 1W
Content 1
Diameter 3.5mm
Dimensions (Ø x L) 3.5 mm x 52 mm
Length 52mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot