TRU COMPONENTS 1585408 Cermet resistor set SMD 1206 0.25W 1% 12100 pcs

MPN
1585408
EAN-13
4016139314488
Order Code
18-0718
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £142.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

TruComponents 1585408 presents the TC-1206S4FE024KIT203 cermet resistor set, comprising a substantial collection of 12,100 pieces designed for surface-mount technology in the 1206 package size. This set features resistors with a power rating of 0.25 watts and a precision tolerance of 1%, making them ideal for applications requiring reliability and accuracy in electronic circuits. The cermet construction provides enhanced thermal stability and resistance to environmental factors, ensuring dependable performance in automotive, industrial, and consumer electronics applications. These resistors are particularly suitable for use in high-density printed circuit boards where space is limited and reliability is crucial. With its comprehensive selection and robust design, this set is a valuable resource for engineers engaged in high-performance electronic designs.
Type SMD
Power Rating 0.25W
Content 12100
Product Type Cermet resistor (set)
Tolerance ± 1%

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot