TRU COMPONENTS 1585407 Cermet Resistor Set SMD 0805 0.125 W 1 Percent 12100 Pc

MPN
1585407
EAN-13
4016139314471
Order Code
18-0717
Country of Origin
China
  • Free UK shipping available
View Full Product Range (98)
Qty Unit Price (Ex VAT)
1+ £150.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

TruComponents 1585407 offers a comprehensive cermet resistor set, specifically designed for Surface-Mount Device (SMD) applications in the 0805 package size. This high-precision resistor kit contains 12,100 pieces, capable of withstanding a power rating of 0.125 W and featuring a tight tolerance of 1%, which ensures reliable performance and minimal variance in high-density electronic circuits. These resistors are pivotal for various engineering applications, including signal processing, precision circuitry, and devices requiring stable and consistent resistive components. The SMD 0805 format is widely utilised due to its compact size, facilitating the miniaturisation of electronic devices and enabling efficient use of PCB space in complex assemblies.
Type SMD
Power Rating 0.125W
Content 12100
Product Type Cermet resistor (set)
Tolerance ± 1%

Reviews

Be the first to submit a review

Trustpilot