TRU COMPONENTS 1585401 Cermet Resistor 510KΩ 0.25 W 1% SMD 1206 Tape Cut

TRU COMPONENTS 1585401 Cermet Resistor 510KΩ 0.25 W 1% SMD 1206 Tape Cut

MPN
1585401
EAN-13
2050004943931
Order Code
18-0711

Discontinued


TruComponents 1585401 is a high-precision cermet resistor designed for surface mount applications, identified by its 1206 package size. With a resistance value of 510 kO and a power rating of 0.25 watts, it offers a tight tolerance of 1%, ensuring stability and accuracy in electronic circuits. This resistor, presented in a tape-cut format for automated SMT production lines, is ideal for use in signal processing, measuring instruments, and any demanding applications that require reliable resistance and minimal deviation in performance. Its cermet composition provides excellent thermal endurance and corrosion resistance, making it suitable for environments subjected to thermal cycling and potential exposure to contaminants.
Type SMD
Resistance 510kΩ
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Tolerance ± 1%
Width 1.55mm

Trustpilot