TRU COMPONENTS 1585397 Cermet Resistor 200KΩ SMD 1206 0.25W 1% Tape Cut

MPN
1585397
EAN-13
2050004943894
Order Code
18-0706
  • Free UK shipping available
View Full Product Range (98)
Qty Unit Price (Ex VAT)
950+ £0.0043
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6,412 in stock

TruComponents 1585397 is a high-quality cermet resistor designed for surface mount applications, featuring a 1206 package. This precise resistor offers a resistance value of 200 kO with a tolerance of 1%, and it is capable of handling a power rating of 0.25 W. With its compact dimensions and low profile, it is suitable for applications requiring accurate current regulation and interference reduction in electronic circuits. The resistor's cermet material provides enhanced stability and reliability, making it an ideal choice for use in telecommunications, instrumentation, and high-frequency circuits. Its tape-cut packaging ensures ease of use during assembly in automated production environments.
Type SMD
Resistance 200kΩ
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Tolerance ± 1%
Width 1.55mm

Reviews

Be the first to submit a review

Trustpilot