TRU COMPONENTS 1585394 Cermet Resistor 47KΩ SMD 1206 0.25 W 1% Tape Cut

TRU COMPONENTS 1585394 Cermet Resistor 47KΩ SMD 1206 0.25 W 1% Tape Cut

MPN
1585394
EAN-13
2050004943863
Order Code
18-0703
Country of Origin
China
View Full Product Range (98)

Discontinued


TruComponents 1585394 is a cermet resistor designed for surface mounting as per the 1206 footprint specification. This component features a resistance of 47 kO with a power rating of 0.25 watts, and its tolerance is specified at 1%, making it suitable for precision circuits requiring high stability and low noise. Manufactured for high-performance electronic applications, it is supplied in tape-cut format for ease of assembly and automated placement in production environments. Commonly employed in fields such as telecommunications, instrumentation, and industrial control systems, this resistor is ideal for both prototyping and mass production applications requiring reliable and consistent performance.
Type SMD
Resistance 47kΩ
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Tolerance ± 1%
Width 1.55mm

Alternatives (3)


Trustpilot