TRU COMPONENTS 1585393 Cermet Resistor 36KΩ SMD 1206 0.25 W 1% 1Pc Tape Cut

MPN
1585393
EAN-13
2050004943856
Order Code
18-0702
Country of Origin
China
  • Free UK shipping available
View Full Product Range (98)
Qty Unit Price (Ex VAT)
1250+ £0.0033
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,317 in stock

TruComponents 1585393 is a precision Cermet resistor encapsulated in a 1206 Surface-Mount Device (SMD) package. Configured with a resistance value of 36 kO and a power rating of 0.25 watts, this component boasts a tolerance of 1%, ensuring reliability and stability in various electronic circuits. Engineered for integration in signal processing and precision circuits, the resistor's design facilitates use in applications such as amplifiers and highly sensitive measuring instruments. This particular model is supplied in an individual tape cut form, offering convenience for prototype assembly and small-scale production environments.
Type SMD
Resistance 36kΩ
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Tolerance ± 1%
Width 1.55mm

Reviews

Be the first to submit a review

Trustpilot