TRU COMPONENTS 1585390 Resistor Cermet 13KΩ SMD 1206 0.25 W 1% Tape Cut

TRU COMPONENTS 1585390 Resistor Cermet 13KΩ SMD 1206 0.25 W 1% Tape Cut

MPN
1585390
EAN-13
2050004943825
Order Code
18-0698

Discontinued


TruComponents 1585390 represents a reliable choice in precision resistors, specifically engineered as a SMD cermet resistor with nominal resistance of 13 kO and designed in the 1206 package size. This resistor offers an impressive tolerance of 1%, ensuring minimal deviation from its specified resistance value, which is crucial in precision circuits. Rated at 0.25 watts, it is suitable for applications where space constraints and energy efficiency are pivotal considerations, such as automotive electronics, telecommunications equipment, and consumer electronics. The cermet material used in construction provides excellent stability and resilience under varying environmental conditions. As this component is presented in a tape cut format, it is ideal for prototyping and small batch production runs, where exact quantities are necessary without excess waste.
Type SMD
Resistance 13kΩ
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Tolerance ± 1%
Width 1.55mm

Trustpilot