TRU COMPONENTS 1585385 Cermet Resistor 6.2KΩ SMD 1206 0.25 W 1% 1Pc

MPN
1585385
EAN-13
2050004943771
Order Code
18-0693
Country of Origin
China
  • Free UK shipping available
View Full Product Range (98)
Qty Unit Price (Ex VAT)
1150+ £0.0035
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,290 in stock

TruComponents 1585385, also referred to as the TC-1206S4F6201T5E203, is a cermet resistor rated at 6.2 kO that utilises an SMD 1206 package. This component is designed to handle a power rating of 0.25 watts with a tolerance of 1%, making it suitable for precise electronic circuits requiring consistent resistance values. The resistor's SMD 1206 form factor allows for efficient surface-mount installation, providing reliable performance in compact circuit designs. Engineers frequently employ these resistors in applications such as signal processing, power management, and embedded systems where stable resistance and reliability are critical. The resistor is supplied in tape-cut form for seamless integration into automated assembly processes.
Type SMD
Resistance 6.2kΩ
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Tolerance ± 1%
Width 1.55mm

Reviews

Be the first to submit a review

Trustpilot