TRU COMPONENTS 1585382 Resistor 4.7KΩ 0.25 W 1% 1206 SMD Tape Cut 1Pc

MPN
1585382
EAN-13
2050004943740
Order Code
18-0692
Country of Origin
China
View Full Product Range (27)
Qty Unit Price (Ex VAT)
950+ £0.0043
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13,826 in stock

TruComponents 1585382 is a 0603 surface-mount device (SMD) resistor designed for precise and reliable electrical performance. This component, also referred to as the TC-1206S4F4701T5E203, features a resistance value of 4.7 kO with a power rating of 0.25 watts and tolerance of 1%, making it suitable for applications requiring accuracy and stability. The resistor's cermet construction ensures robust performance in both analogue and digital circuits, typically used in signal processing, communication devices, and instrumentation equipment. Provided in a 1206 SMD package, this resistor is commonly implemented in space-constrained environments where automated assembly and high-density circuit boards are standard. Additionally, the tape-cut delivery format facilitates efficient integration into modern manufacturing processes.
Type SMD
Resistance 4.7kΩ
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Tolerance ± 1%
Width 1.55mm

Reviews

Be the first to submit a review

Trustpilot