TRU COMPONENTS 1585378 Cermet Resistor 2.7KΩ SMD 1206 0.25 W 1% Tape Cut

TRU COMPONENTS 1585378 Cermet Resistor 2.7KΩ SMD 1206 0.25 W 1% Tape Cut

MPN
1585378
EAN-13
2050004943702
Order Code
18-0689

Discontinued


TruComponents 1585378 is a cermet resistor with a resistance value of 2.7 kO designed for surface-mount applications on a 1206 package. This resistor, model TC-1206S4F2701T5E203, features a power rating of 0.25 W and a tolerance of 1%, making it highly reliable for precision applications. The small, compact design of this resistor is suitable for densely populated circuit boards, commonly used in telecommunications, instrumentation, and other electronic devices requiring precise current control and stability. The component's performance is optimised for high-frequency applications, benefiting from its tape cut format, which facilitates integration into automated assembly processes.
Type SMD
Resistance 2.7kΩ
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Tolerance ± 1%
Width 1.55mm

Trustpilot