TRU COMPONENTS 1585376 Cermet Resistor 1.8KΩ SMD 1206 0.25 W 1% Tape Cut

TRU COMPONENTS 1585376 Cermet Resistor 1.8KΩ SMD 1206 0.25 W 1% Tape Cut

MPN
1585376
EAN-13
2050004943689
Order Code
18-0687
Country of Origin
China
View Full Product Range (98)

Discontinued


TruComponents 1585376 is a precise cermet resistor designed for surface mount applications. As a 1206-sized SMD part, this resistor provides a resistance value of 1.8 kO with a power rating of 0.25 W, all within a tight tolerance of 1%. The component is constructed to achieve optimal performance in electronic circuits, benefiting from excellent stability and low noise characteristics typical of cermet materials. Its configuration makes it ideal for use in a variety of engineering applications, including but not limited to, signal processing, metering systems, and other electronic assemblies where precision and reliability are critical. Supplied in tape-cut form, the TruComponents 1585376 resistor facilitates convenient handling and deployment in automated assembly lines.
Type SMD
Resistance 1.8kΩ
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Tolerance ± 1%
Width 1.55mm

Trustpilot