TRU COMPONENTS 1585375 Resistor Cermet 1.5KΩ SMD 1206 0.25 W 1% Tape Cut

TRU COMPONENTS 1585375 Resistor Cermet 1.5KΩ SMD 1206 0.25 W 1% Tape Cut

MPN
1585375
EAN-13
2050004943672
Order Code
18-0685
Country of Origin
China

Discontinued


TruComponents 1585375 is a cermet resistor with the specified resistance of 1.5 kO, conforming to the SMD 1206 package dimensions. This resistor features a power rating of 0.25 W and maintains a tolerance of 1%, making it suitable for applications requiring precise resistance and reliability under various thermal and electrical conditions. The use of cermet as the resistive material offers stability and durability, which are critical in demanding environments such as telecommunications, industrial controls, and automotive electronics. Supplied in tape cut form, this component facilitates easy integration into automated assembly processes, thereby enhancing efficiency in high-volume production settings. The TruComponents 1585375 resistor provides engineers with a dependable option for surface-mount applications where space constraints and performance specifications are of utmost importance.
Type SMD
Resistance 1.5kΩ
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Tolerance ± 1%
Width 1.55mm

Trustpilot