TRU COMPONENTS 1585374 Cermet Resistor 750Ω SMD 1206 0.25W 1% 100PPM °C

TRU COMPONENTS 1585374 Cermet Resistor 750Ω SMD 1206 0.25W 1% 100PPM °C

MPN
1585374
EAN-13
2050004943665
Order Code
18-0683
View Full Product Range (98)

Discontinued


TruComponents 1585374, identified by the part number TC-1206S4F7500T5E203, is a cermet resistor designed in a 1206 surface-mount device package, offering a resistance of 750 ohms. This component is rated at 0.25 watts with a tolerance of 1%, ensuring precise performance in electronic circuits with tight margin requirements. It exhibits a temperature coefficient of 100 ppm/°C, making it suitable for applications requiring stability across varying temperatures, such as precision measurement circuits, signal processing, and automotive electronics. The component's small form factor makes it ideal for densely packed PCBs, and it is supplied as tape cut for efficient handling in automated assembly processes. This resistor is a robust choice for engineers seeking reliable performance in both analogue and digital designs.
Type SMD
Resistance 750Ω
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%
Width 1.55mm

Trustpilot