TRU COMPONENTS 1585373 Resistor Cermet 620Ω SMD 1206 0.25W 1% 100PPM °C

TRU COMPONENTS 1585373 Resistor Cermet 620Ω SMD 1206 0.25W 1% 100PPM °C

MPN
1585373
EAN-13
2050004943658
Order Code
18-0681

Discontinued


TruComponents 1585373 is a cermet resistor with a resistance of 620 ohms, designed for surface mounting in a 1206 package. This particular resistor features a power rating of 0.25 watts and a tolerance of 1%, making it suitable for precise applications where resistance consistency is crucial. It offers a temperature coefficient of 100 parts per million per degree Celsius, ensuring minimal variation in resistance with temperature changes. Typically used in electronic circuits requiring stable resistance under varying environmental conditions, the TruComponents 1585373 resistor is ideal for use in precision instrumentation, communication devices, and consumer electronics. The resistor is supplied in individual pieces, tape cut, providing convenience for manual placement in prototype developments or small-scale production runs.
Type SMD
Resistance 620Ω
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%
Width 1.55mm

Trustpilot