TRU COMPONENTS 1585372 Cermet Resistor 560Ω SMD 1206 0.25 W 1% 100 PPM °C

MPN
1585372
EAN-13
2050004943641
Order Code
18-0679
Country of Origin
China
View Full Product Range (27)
Qty Unit Price (Ex VAT)
950+ £0.0044
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18,392 in stock

TruComponents 1585372 is a high-precision cermet resistor designed for surface-mount applications, specifically in the 1206 form factor. This component offers a resistance value of 560 ohms with a power handling capability of 0.25 watts. It maintains a tight tolerance of 1% and exhibits a temperature coefficient of 100 parts per million per degree Celsius, ensuring reliable performance across varying environmental conditions. This resistor is commonly used in precision circuit designs, including instrumentation, telecommunications, and audio equipment, where consistent performance is critical. The resistor is provided individually and is tape-cut for convenience in assembly processes.
Type SMD
Resistance 560Ω
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%
Width 1.55mm

Reviews

Be the first to submit a review

Trustpilot