TRU COMPONENTS 1585367 Cermet Resistor 360Ω SMD 1206 0.25 W 1% 100 PPM°C

TRU COMPONENTS 1585367 Cermet Resistor 360Ω SMD 1206 0.25 W 1% 100 PPM°C

MPN
1585367
EAN-13
2050004943597
Order Code
17-9998

Discontinued


TruComponents 1585367, also identified as TC-1206S4F3600T5E203, is a cermet resistor with a resistance of 360 ohms and is designed for surface-mount applications in the 1206 package. This component, tailored for precision, offers a power rating of 0.25 watts and maintains a tolerance of 1 per cent, ensuring minimal variance in performance under specified conditions. With a temperature coefficient rated at 100 ppm/°C, the resistor demonstrates reliable stability across temperature fluctuations, making it ideal for precision instrumentation, signal processing, and control systems that demand accurate resistance values. Typically supplied in a tape cut package, it supports automated assembly processes, providing compatibility with standard surface-mount manufacturing practices. Such specifications make it suitable for high-density printed circuit board applications requiring efficient space utilisation and reliable electrical performance.
Type SMD
Resistance 360Ω
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%
Width 1.55mm

Trustpilot