TRU COMPONENTS 1585365 Cermet Resistor 240Ω SMD 1206 0.25 W 1% 100 PPM °C

MPN
1585365
EAN-13
2050004943573
Order Code
17-9996
View Full Product Range (27)
Qty Unit Price (Ex VAT)
950+ £0.0045
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16,650 in stock

TruComponents 1585365, known by the alternate description TC-1206S4F2400T5E203, is a cermet resistor designed for surface mount technology applications with the dimensions of a 1206 package. This resistor provides a resistance of 240 ohms with a power rating of 0.25 watts, ensuring precision with a tolerance of 1% and a low temperature coefficient of 100 ppm per degree Celsius. It is ideal for use in various electronic circuits where space-saving, reliable, and stable performance is required, such as in signal processing, filtering, and sensitive measurement instruments. Given its robust construction and dependable behaviour under varying environmental conditions, this SMD resistor is suitable for both consumer electronics and industrial equipment.
Type SMD
Resistance 240Ω
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%
Width 1.55mm

Reviews

Be the first to submit a review

Trustpilot