TRU COMPONENTS 1585364 Cermet Resistor 220Ω SMD 1206 0.25 W 1% Tape Cut

MPN
1585364
EAN-13
2050004943566
Order Code
17-9995
Country of Origin
China
View Full Product Range (27)
Qty Unit Price (Ex VAT)
950+ £0.0044
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9,999 in stock

TruComponents 1585364, also referred to as TC-1206S4F2200T5E203, is a cermet resistor featuring a resistance of 220 O designed for surface-mount applications in the 1206 package size. This component is defined by its precision, with a tolerance of 1% and a power rating of 0.25 W, making it suitable for precise electronic circuits requiring stable performance. The resistor's temperature coefficient of 100 ppm/°C ensures minimal variation with temperature changes, which is crucial in maintaining circuit stability over a range of operational environments. Commonly employed in applications such as communication devices, instrumentation, and control systems, the TruComponents 1585364 resistor aids in achieving a compact design while providing reliable performance. Delivered in a tape cut form, this resistor can be efficiently integrated into automated assembly processes.
Type SMD
Resistance 220Ω
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%
Width 1.55mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot