TRU COMPONENTS 1585357 Cermet Resistor 43Ω SMD 1206 0.25 W 1% 200 PPM °C

TRU COMPONENTS 1585357 Cermet Resistor 43Ω SMD 1206 0.25 W 1% 200 PPM °C

MPN
1585357
EAN-13
2050004943498
Order Code
17-9991

Discontinued


TruComponents 1585357 is a high-precision cermet resistor with a resistance value of 43 ohms, characterised by its Surface-Mounted Device (SMD) configuration in the 1206 package size. Designed for demanding applications, it supports power ratings up to 0.25 watts and offers a tight tolerance of 1%, making it suitable for circuits requiring reliability and precision. With a temperature coefficient of 200 ppm/°C, this resistor is ideal for use in environments where temperature stability is crucial, such as in telecommunications or precision instrumentation. Its robust cermet composition ensures durability and optimal performance in both commercial and industrial applications. This component is particularly advantageous in high-density circuit boards where space conservation and efficiency are paramount.
Type SMD
Resistance 43Ω
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 200ppm/°C
Tolerance ± 1%
Width 1.55mm

Trustpilot