TRU COMPONENTS 1585349 Cermet Resistor 560KΩ SMD 0805 0.125 W 1% 100 PPM °C

TRU COMPONENTS 1585349 Cermet Resistor 560KΩ SMD 0805 0.125 W 1% 100 PPM °C

MPN
1585349
EAN-13
2050004943412
Order Code
17-9987
View Full Product Range (98)

Discontinued


TruComponents 1585349 is a cermet resistor designed for surface mounting and categorised under the 0805 size code, offering a resistance of 560 kO with a tolerance of 1%. This resistor can handle a power rating of 0.125 watts and offers thermal stability characterised by a temperature coefficient of 100 ppm/°C. Engineered for precision applications, this component is particularly suitable for use in electronic circuits where space is limited but performance consistency is critical, such as in precision instrumentation, signal processing, and communication devices. Tailored to meet demanding technical specifications, this resistor is presented in a tape cut format, facilitating its integration into automated assembly processes.
Type SMD
Resistance 560kΩ
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%
Width 1.25mm

Trustpilot