TRU COMPONENTS 1585342 Cermet Resistor 110KΩ SMD 0805 0.125W 1% 1Pc Tape Cut

TRU COMPONENTS 1585342 Cermet Resistor 110KΩ SMD 0805 0.125W 1% 1Pc Tape Cut

MPN
1585342
EAN-13
2050004943344
Order Code
17-9983
View Full Product Range (98)

Discontinued


TruComponents 1585342 is a precision cermet resistor, designed for surface-mount applications in an 0805 package configuration. This component offers a resistance of 110 kO with a power rating of 0.125 W, ensuring reliable performance in various electronic circuits. It features a tolerance of 1% and a temperature coefficient of 100 ppm/°C, making it suitable for high-precision applications where stability and accuracy are paramount. Typically utilised in fields such as telecommunications, instrumentation, and industrial automation, this resistor is available in tape cut format for integration into automated PCB assembly processes. Its cermet composition provides enhanced thermal stability and resistance to environmental stress compared to traditional thick film resistors.
Type SMD
Resistance 110kΩ
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%
Width 1.25mm

Trustpilot