TRU COMPONENTS 1585335 Cermet Resistor 39KΩ SMD 0805 0.125 W 1% Tape Cut

TRU COMPONENTS 1585335 Cermet Resistor 39KΩ SMD 0805 0.125 W 1% Tape Cut

MPN
1585335
EAN-13
2050004943276
Order Code
17-9979

Discontinued


TruComponents 1585335, also known as the TC-0805S8F3902T5E203, is a high-precision cermet resistor designed for surface-mount applications. It features a resistance of 39 kO with a power rating of 0.125 W, maintaining a tolerance of 1% and a thermal coefficient of 200 ppm/°C. The 0805 package size makes it ideal for compact circuits where space efficiency is crucial. This component is commonly used in applications such as signal processing, precision instruments, and electronic control systems where reliable, stable resistance is essential. The resistor is supplied as tape cut, allowing for easy integration into automated assembly lines.
Type SMD
Resistance 39kΩ
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 200ppm/°C
Tolerance ± 1%
Width 1.25mm

Trustpilot