TRU COMPONENTS 1585334 Cermet Resistor 36KΩ SMD 0805 0.125W 1% 200PPM °C

MPN
1585334
EAN-13
2050004943269
Order Code
17-9978
  • Free UK shipping available
View Full Product Range (98)
Qty Unit Price (Ex VAT)
2700+ £0.0015
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,009 in stock

TruComponents 1585334 is a meticulously engineered cermet resistor characterised by a resistance value of 36 kO, encapsulated in a standard 0805 Surface-Mount Device (SMD) package. This resistor is designed for precision with a tolerance of 1% and is capable of operating at a power rating of 0.125 watts. It features a temperature coefficient of resistance (TCR) of 200 ppm/°C, ensuring reliability across varying thermal conditions. The component is commonly utilised in precision electronic circuits where stability and accuracy are paramount, such as in communication devices, instrumentation, and control systems. Its compact form factor and accuracy make it an ideal choice for dense circuit layouts and high-performance applications.
Type SMD
Resistance 36kΩ
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 200ppm/°C
Tolerance ± 1%
Width 1.25mm

Reviews

Be the first to submit a review

Trustpilot