TRU COMPONENTS 1585333 Resistor 33KΩ SMD 0805 0.125W 1% 200PPM °C Tape Cut

TRU COMPONENTS 1585333 Resistor 33KΩ SMD 0805 0.125W 1% 200PPM °C Tape Cut

MPN
1585333
EAN-13
2050004943252
Order Code
17-9977
Country of Origin
China

Discontinued


TruComponents 1585333 is a surface-mount resistor designed for precision electronic applications, offering a resistance value of 33 kO within a standard 0805 package. This component is characterised by its power rating of 0.125 watts and a tolerance of 1%, ensuring reliable performance in circuit designs requiring accuracy and stability. The resistor exhibits a temperature coefficient of 200 parts per million per degree Celsius, making it suitable for applications subject to varying thermal conditions. Engineering scenarios that typically benefit from this cermet resistor include signal processing, precision instrumentation, and other sensitive electronic systems where component footprint and performance reliability are crucial. Supplied in a tape-cut format, it supports automated assembly processes in mass production environments.
Type SMD
Resistance 33kΩ
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 200ppm/°C
Tolerance ± 1%
Width 1.25mm

Trustpilot