TRU COMPONENTS 1585332 Cermet Resistor 30KΩ 0805 SMD 0.125W 1% 200PPM°C

TRU COMPONENTS 1585332 Cermet Resistor 30KΩ 0805 SMD 0.125W 1% 200PPM°C

Order Code:

17-9976

Brand: TruComponents MPN: 1585332 EAN-13: 2050004943245

Discontinued


TruComponents 1585332, also known by its alternate description TC-0805S8F3002T5E203, is a cermet resistor designed for surface-mount applications with a resistance value of 30 kO. This 0805 SMD resistor offers a power rating of 0.125 watts and features a precise tolerance of 1%, ensuring reliable performance in sensitive electronic circuits. The resistor exhibits a temperature coefficient of 200 ppm/°C, which facilitates stable operation across varying thermal conditions. Engineers commonly employ this component in precision instrumentation, control systems, and other applications requiring consistent resistance values in confined spaces. Its compact form factor and adherence to stringent electrical specifications make it an essential component in modern electronic design.
Type SMD
Resistance 30kΩ
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 200ppm/°C
Tolerance ± 1%
Width 1.25mm

You may also like


Trustpilot