TRU COMPONENTS 1585329 Cermet Resistor 15KΩ SMD 0805 0.125 W 1% 200 PPM °C

TRU COMPONENTS 1585329 Cermet Resistor 15KΩ SMD 0805 0.125 W 1% 200 PPM °C

MPN
1585329
EAN-13
2050004943214
Order Code
17-9974
Country of Origin
China

Discontinued


TruComponents 1585329 is a precision cermet resistor with a nominal resistance of 15 kO, provided in a surface-mount device (SMD) 0805 package. This resistor is rated for a power dissipation of 0.125 watts and has a tolerance of 1%, making it suitable for applications requiring reliability and precision. With a temperature coefficient of 200 ppm/°C, the resistor maintains stable performance over a range of temperatures, ideal for use in environments where thermal variations are a concern. Common applications include precision circuitry in telecommunications, computing, and industrial equipment, where consistent resistance values are critical for the performance and accuracy of the system. The product is supplied in a tape-cut format for ease of handling and automated assembly processes.
Type SMD
Resistance 15kΩ
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 200ppm/°C
Tolerance ± 1%
Width 1.25mm

Trustpilot