TRU COMPONENTS 1585322 Cermet Resistor 4.7KΩ SMD 0805 0.125 W 1% 100 PPM °C

TRU COMPONENTS 1585322 Cermet Resistor 4.7KΩ SMD 0805 0.125 W 1% 100 PPM °C

MPN
1585322
EAN-13
2050004943146
Order Code
17-9968
Country of Origin
China

Discontinued


TruComponents 1585322 is a surface-mount device (SMD) cermet resistor, precisely engineered in the 0805 package size. This resistor features a nominal resistance of 4.7 kO, with a power rating of 0.125 watts, and a tight tolerance of 1%, ensuring reliable performance in precision circuits. With a temperature coefficient of 100 ppm/°C, the component maintains stability across a range of temperatures, making it suitable for high-precision applications. Engineers frequently utilise the TruComponents 1585322 in applications such as signal processing, measurement instruments, and other electronic circuits where space-saving and precision are critical. The resistor is supplied in tape cut format, facilitating easy integration into automated assembly processes.
Type SMD
Resistance 4.7kΩ
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%
Width 1.25mm

Trustpilot