TRU COMPONENTS 1585320 SMD Cermet Resistor 2KΩ 0805 0.125W 1% 100PPM °C

TRU COMPONENTS 1585320 SMD Cermet Resistor 2KΩ 0805 0.125W 1% 100PPM °C

MPN
1585320
EAN-13
2050004943122
Order Code
17-9966
Country of Origin
China

Discontinued


TruComponents 1585320 offers a precision cermet resistor designed for surface-mount applications, identified by its 0805 package size. This SMD resistor features a resistance of 2 kO with a power rating of 0.125 W, ensuring optimum performance within a tolerance of 1%, which makes it suitable for circuits where accuracy is critical. Its temperature coefficient of 100 ppm/°C indicates reliable resistance stability under varying thermal conditions, a key advantage in sensitive electronic environments. These resistors are typically employed in applications requiring compact and robust resistive components, such as communication equipment, medical devices, and consumer electronics, particularly in situations where space-saving and precise control of current flow are paramount. Being provided as tape cut, it facilitates automated assembly processes, streamlining integration into a variety of engineering projects.
Type SMD
Resistance 2kΩ
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%
Width 1.25mm

Alternatives (5)


Trustpilot