TRU COMPONENTS 1585317 Cermet Resistor 1KΩ SMD 0805 0.125 W 1% 100 PPM °C

MPN
1585317
EAN-13
2050004943092
Order Code
17-9963
Country of Origin
China
  • Free UK shipping available
View Full Product Range (98)
Qty Unit Price (Ex VAT)
1500+ £0.0027
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10,705 in stock

TruComponents 1585317 is a high-precision cermet resistor featuring a resistance value of 1kO, designed for Surface Mount Device (SMD) applications in an 0805 package size. This resistor type, classified under the 0603 SMD resistors category, offers a power rating of 0.125 watts and an accuracy tolerance of 1%, providing high reliability in circuits where precise resistance is crucial. With a temperature coefficient of 100 ppm/°C, it maintains stable performance across a range of temperatures, making it ideal for use in temperature-sensitive electronic environments. This component is particularly suited for applications requiring compact and efficient design, such as telecommunications equipment, portable devices, and control systems, where space and accuracy are paramount. The part is delivered as tape cut, facilitating easy integration into automated assembly processes.
Type SMD
Resistance 1kΩ
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%
Width 1.25mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot