TRU COMPONENTS 1585316 Cermet Resistor 820Ω SMD 0805 0.125 W 1% Tape Cut

TRU COMPONENTS 1585316 Cermet Resistor 820Ω SMD 0805 0.125 W 1% Tape Cut

MPN
1585316
EAN-13
2050004943085
Order Code
17-9962

Discontinued


TruComponents 1585316, also known as the TC-0805S8F8200T5E203, is a cermet resistor designed with a resistance of 820 ohms and encased in an 0805 surface-mount device (SMD) package. This resistor offers a power rating of 0.125 watts and maintains a tight tolerance of 1%, making it suitable for precision applications. It features a temperature coefficient of 100 ppm/°C, ensuring stability over a range of operating temperatures. Typical uses include filtering and biasing in electronic circuits, where consistent resistance is crucial for maintaining performance. The product is supplied in a tape cut format, facilitating ease of deployment in automated manufacturing processes.
Type SMD
Resistance 820Ω
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%
Width 1.25mm

Trustpilot